SKF 32006 X Taper 30 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 506-220
- Mfr. Part No.:
- 32006 X
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$50.52
(exc. GST)
$55.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $50.52 | - |
| 6 - 11 | $49.91 | 1% |
| 12 + | $48.89 | 3% |
*price indicative
- RS Stock No.:
- 506-220
- Mfr. Part No.:
- 32006 X
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Tapered | |
| Bearing Dynamic Load Rating | 40.5kN | |
| Number of Rows | 1 | |
| Outside Diameter | 55mm | |
| Static Load Rating | 44kN | |
| Standards/Approvals | No | |
| Cone Width | 17mm | |
| Limiting Speed | 12000rpm | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Tapered | ||
Bearing Dynamic Load Rating 40.5kN | ||
Number of Rows 1 | ||
Outside Diameter 55mm | ||
Static Load Rating 44kN | ||
Standards/Approvals No | ||
Cone Width 17mm | ||
Limiting Speed 12000rpm | ||
End Type Open | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
SKF Tapered Roller Bearing, 55mm OD, 30mm ID - 32006 X
This single-row tapered roller bearing from SKF is suitable for handling radial loads combined with single-direction axial loads. Its limiting speed of 12,000rpm makes it suitable for very high speeds of rotation. As the contact angle increases, so does the axial load-carrying capacity of the bearing. It's an open-end type bearing, which makes it well-suited for use in clean environments, where there's no need to protect the raceway from dirt. The open end allows the lubricant to travel freely to support smooth running.
• Tapered bore allows the transfer of a load evenly while rolling
• Static load rating of 44kN means it's suitable for carrying very high loads
Applications
• Wind energy equipment
• Machine tools
• Steel mills
Why are single-row tapered roller bearings mounted in pairs?
Single-row tapered roller bearings can take axial loads in one direction only. For this reason, they're usually mounted against a second tapered roller bearing, in order to handle the forces generated in the bearing by radial loads as well as the axial loads in both directions.
Related links
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- RS PRO 32006 Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- Timken 32006X Taper 30 mm ID Metric Roller Bearing, 55 mm OD
- FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- SNR 32006A Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- SKF NU 1006 30 mm ID Roller Bearing, 55 mm OD
- SKF 32206 Taper 30 mm ID Roller Bearing, 62 mm OD
