IKO Nippon Thompson TAFI203220 20 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 198-9308
- Mfr. Part No.:
- TAFI203220
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.16
(exc. GST)
$50.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $46.16 |
| 25 - 49 | $45.73 |
| 50 + | $45.21 |
*price indicative
- RS Stock No.:
- 198-9308
- Mfr. Part No.:
- TAFI203220
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Maximum Speed - Grease | 10200rpm | |
| Maximum Speed - Oil | 17000rpm | |
| Static Load Rating | 30.5kN | |
| Series | TAF | |
| Dynamic Load Rating | 19.4kN | |
| End Type | Open | |
| Outside Diameter | 32mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Maximum Speed - Grease 10200rpm | ||
Maximum Speed - Oil 17000rpm | ||
Static Load Rating 30.5kN | ||
Series TAF | ||
Dynamic Load Rating 19.4kN | ||
End Type Open | ||
Outside Diameter 32mm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP



Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Related links
- IKO Nippon Thompson TAFI203216 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA2512Z 25 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA1412Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TLA2016Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA1416Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TLA2020Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
