SKF NU 2204 ECP 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 209-2019
- Mfr. Part No.:
- NU 2204 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$142.15
(exc. GST)
$156.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.15 |
*price indicative
- RS Stock No.:
- 209-2019
- Mfr. Part No.:
- NU 2204 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 34.5kN | |
| Series | NU 2204 ECP | |
| Outside Diameter | 47mm | |
| Standards/Approvals | No | |
| Static Load Rating | 27.5kN | |
| Number of Rows | 1 | |
| End Type | Shielded | |
| Limiting Speed | 19000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 34.5kN | ||
Series NU 2204 ECP | ||
Outside Diameter 47mm | ||
Standards/Approvals No | ||
Static Load Rating 27.5kN | ||
Number of Rows 1 | ||
End Type Shielded | ||
Limiting Speed 19000rpm | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 20mm Inside Diameter, 18mm Race Width - NU 2204 ECP
This cylindrical roller bearing falls under the SKF Explorer series and is designed for high performance in various industrial applications. With an inside diameter of 20mm and an outside diameter of 47mm, it is built for dynamic load demands and efficient operation. The design features a single row of cylindrical rollers, ensuring minimal friction and enhanced speed capabilities.
Features & Benefits
• High dynamic load rating of 34.5kN for robust performance
• Non-metallic cage for reduced weight and friction
• Reference speed of 17000r/min supports high-speed operations
• Static load rating of 27.5kN ensures reliability in heavy-duty applications
• Designed for easy installation with cylindrical bore
• Optimised dimensions for precise fit and reduced wear
Applications
• Used for high-speed machinery requiring precise load management
• Suitable for automation systems needing minimal friction
• Ideal for electric motors demanding reliable bearing performance
• Employed in mechanical installations that operate under dynamic loads
What is the significance of the dynamic load rating in this bearing?
The dynamic load rating indicates the bearing's capacity to support loads while in motion. A rating of 34.5kN signifies that it can handle significant stresses during operation, making it suitable for high-performance applications.
How does the non-metallic cage benefit the bearing's performance?
The non-metallic cage reduces overall weight and friction, enhancing the bearings efficiency and lifespan. This feature is particularly beneficial in applications where speed and agility are paramount.
What type of maintenance is recommended for optimal performance?
Routine inspections should be conducted to check for signs of wear or degradation. Proper lubrication at specified intervals is essential to maintain optimal performance and prevent premature failure, especially at high speeds.
What are some ideal environments for using this roller bearing?
This roller bearing is best suited for environments requiring high reliability, such as manufacturing plants, automation lines, and machinery that operates under varying temperatures and loads.
- RS Stock No. 2092368
- Mfr. Part No. NJ 2204 ECP
Each
$141.31
- RS Stock No. 1959658
- Mfr. Part No. NU 204 ECP/C3
Each
$86.30
- RS Stock No. 0506353
- Mfr. Part No. NU 303 ECP
Each
$378.95
- RS Stock No. 0464418
- Mfr. Part No. NA 2204.2RS
Each
$232.11
Related links
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 2204 ECP Parallel 20 mm ID Roller Bearing, 47 mm OD
- SKF NUP 204 ECP 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF N 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 303 ECP 17 mm ID Roller Bearing, 47 mm OD











