SKF RNA 4906 35 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 463-007
- Mfr. Part No.:
- RNA 4906
- Brand:
- SKF
Subtotal (1 unit)*
$122.10
(exc. GST)
$134.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.10 |
*price indicative
- RS Stock No.:
- 463-007
- Mfr. Part No.:
- RNA 4906
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 39kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | RNA 4906 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 30kN | |
| Outside Diameter | 47mm | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Cage Material Sheet Steel | ||
Static Load Rating 39kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series RNA 4906 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 30kN | ||
Outside Diameter 47mm | ||
Limiting Speed 13000rpm | ||
Bearing Type Needle | ||
SKF RNA 4906 Series Roller Bearing, 35mm Inside Diameter, 47mm Outside Diameter - RNA 4906
This roller bearing is a needle-type component designed to support radial loads in Compact rotating assemblies. It is constructed from steel with a sheet-steel cage and intended for single-row configurations where a high load capacity and efficient rotational performance are required within constrained radial spaces.
Features and Benefits:
• High dynamic capacity provides sustained performance under variable loads
• Substantial static load capacity reduces the risk of deformation at rest
• Elevated limiting speed enables operation at higher rotational rates
• Sheet-steel cage offers compactness and controlled roller guidance
• Single-row design minimises cross-sectional thickness for space-limited shafts
• Substantial static load capacity reduces the risk of deformation at rest
• Elevated limiting speed enables operation at higher rotational rates
• Sheet-steel cage offers compactness and controlled roller guidance
• Single-row design minimises cross-sectional thickness for space-limited shafts
Applications
• Suitable for high-speed electric motor shafts
• Used with precision gearboxes in industrial machinery
• Ideal for automotive transmission shaft support
• Can be used for cam-follower and linkage pivots
• Suitable for packaging machinery with Compact bearing housings
• Used with precision gearboxes in industrial machinery
• Ideal for automotive transmission shaft support
• Can be used for cam-follower and linkage pivots
• Suitable for packaging machinery with Compact bearing housings
What bearing material is used to withstand contact stresses?
Steel is used for the rolling elements and races to provide the required hardness and contact resilience.
How does the cage construction affect assembly compatibility?
The sheet-steel cage keeps the rollers accurately positioned while maintaining a slim profile for tight radial fits.
What operating speeds can the bearing tolerate?
It is rated for operation up to 13,000 r/min under appropriate lubrication and loading conditions.
How does the bearing handle static loads without permanent set?
It provides a static load capacity of 39 kN, allowing it to resist deformation when stationary under significant radial force.
What level of dynamic load can be expected during normal rotation?
The bearing carries a dynamic load rating of 30 kN for sustained rotating loads.
Related links
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- INA NX35-Z-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- INA RNA4906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- SKF NKS 32 32 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4016 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF AXK 3047 30 mm ID Roller Bearing Needle, 47 mm OD
- SKF NKIB 5906 30 mm ID Roller Bearing Needle, 47 mm OD
