SKF NKIB 5906 30 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 207-8755
- Mfr. Part No.:
- NKIB 5906
- Brand:
- SKF
Subtotal (1 unit)*
$234.23
(exc. GST)
$257.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.23 |
*price indicative
- RS Stock No.:
- 207-8755
- Mfr. Part No.:
- NKIB 5906
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Outside Diameter | 47mm | |
| Static Load Rating | 32kN | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 13000rpm | |
| Series | NKIB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 25.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Outside Diameter 47mm | ||
Static Load Rating 32kN | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Limiting Speed 13000rpm | ||
Series NKIB | ||
Standards/Approvals No | ||
Dynamic Load Rating 25.5kN | ||
Bearing Type Needle | ||
SKF Roller Bearing, 47mm Outside Diameter, 13000rpm Limiting Speed - NKIB 5906
This roller bearing is tailored for various industrial applications, featuring a combined needle roller and angular contact ball bearing configuration for improved performance in high-speed operations. Its robust design ensures dependability in critical environments, making it essential for users in the automation, electronics, and mechanical sectors.
Features & Benefits
• Provides combined needle roller and angular contact functions
• Facilitates high-speed operations with a reference speed of 11000r/min
• Supports heavy loads with a basic dynamic load rating of 25.5kN
• Constructed from steel for durability
• Compact design with a 30mm inside diameter for efficient use of space
• Capable of handling both axial and radial loads, enhancing versatility
Applications
• Utilised in automation equipment and robotics for smooth functionality
• Suitable for electric motor assemblies to ensure precise performance
• Effective in machinery requiring high-speed performance
• Ideal for packing machines with high-load capacity needs
• Employed in conveyors and material handling systems for optimal efficiency
What materials are used in its construction?
It is made of steel, which ensures strength and durability across various operating conditions.
What are the implications of the race width?
The race width of 25mm provides stability and strength for load distribution, enhancing overall performance in mechanical systems.
Related links
- SKF NKIA 5906 30 mm ID Roller Bearing Angular Contact Ball 47 mm OD
- SKF AXK 3047 30 mm ID Roller Bearing Needle, 47 mm OD
- INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA6906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIB5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIA5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-2RSR-XL 30 mm ID Roller Bearing Needle, 47 mm OD
