SKF 22210 EK Tapered 1:12 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 506-460
- Mfr. Part No.:
- 22210 EK
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$261.73
(exc. GST)
$287.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $261.73 |
| 6 - 11 | $258.67 |
| 12 + | $253.31 |
*price indicative
- RS Stock No.:
- 506-460
- Mfr. Part No.:
- 22210 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Static Load Rating | 108kN | |
| End Type | Open | |
| Dynamic Load Rating | 107kN | |
| Outside Diameter | 90mm | |
| Series | 22210 EK | |
| Limiting Speed | 9500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Static Load Rating 108kN | ||
End Type Open | ||
Dynamic Load Rating 107kN | ||
Outside Diameter 90mm | ||
Series 22210 EK | ||
Limiting Speed 9500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SKF Roller Bearing, Spherical Bearing Type, 50mm ID, 90mm OD, Tapered Bore - 22210EK
Going around in circles looking for a durable, low-maintenance bearing? Pick this roller type from SKF. Thanks to a high fatigue limit load of 11.8kN, it's ideal for heavy-duty tasks. It also withstands both radial and axial loads, so it's a versatile choice for industrial applications. The steel cage material is hardwearing and resists corrosion when exposed to harsh conditions. Integral seals keep the bearing protected from dust and contaminants, so you get reliably smooth performance.
Features & Benefits
• Dynamic load rating of 104kN and static load rating of 108kN mean it handles high-stress tasks
• Fast limiting speed of 9,500rpm so it withstands rapid rotations
• Sheet metal cage guides the rolling parts to keep vibration and noise low
• Inbuilt re-lubrication point makes greasing quick and easy
Applications
• Agricultural machinery
• Construction industry
• Automated assembly lines
What's the difference between reference speed and limiting speed?
The reference speed of a bearing is based on its thermal properties and is calculated taking load and lubricant into account. The limiting speed is based on mechanical capabilities and shouldn't be exceeded, as that would risk damage to the unit.
Related links
- SKF 22210 EK/C3 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF 21310 EK Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 22308 EK Tapered 1:12 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 21310 EK/C3 Tapered 1:12 50 mm ID Roller Bearing, 110 mm OD
- SKF 22216 EK Tapered 1:12 80 mm ID Roller Bearing, 140 mm OD
- SKF 21316 EK Tapered 1:12 80 mm ID Roller Bearing, 170 mm OD
- SKF 22322 EK Tapered 1:12 110 mm ID Roller Bearing, 240 mm OD
- SKF 22215 EK Tapered 1:12 75 mm ID Roller Bearing, 130 mm OD
