RS PRO HK 1210 12 mm ID Metric Roller Bearing Needle, 16 mm OD
- RS Stock No.:
- 146-9294
- Mfr. Part No.:
- HK 1210
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.18
(exc. GST)
$12.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 258 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $11.18 |
| 13 - 64 | $10.97 |
| 65 + | $9.03 |
*price indicative
- RS Stock No.:
- 146-9294
- Mfr. Part No.:
- HK 1210
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 14000rpm | |
| Maximum Speed - Oil | 20000rpm | |
| Outside Diameter | 16mm | |
| Dynamic Load Rating | 4.84kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 6.4kN | |
| Number of Rows | 1 | |
| Limiting Speed | 18000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 14000rpm | ||
Maximum Speed - Oil 20000rpm | ||
Outside Diameter 16mm | ||
Dynamic Load Rating 4.84kN | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 6.4kN | ||
Number of Rows 1 | ||
Limiting Speed 18000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO single row needle metric roller bearing is made of steel material having 12 mm inside diameter and 16 mm outside diameter. It has reference speed of 16000rpm and limiting speed of 18000rpm.
Parallel bore
6.4kN static load rating
4.84kN dynamic load rating
0.71kN fatigue limit load
10mm race width
open end
RS pro approved
Related links
- RS PRO HK 1212 12 mm ID Metric Roller Bearing Needle, 18 mm OD
- RS PRO HK 810 8 mm ID Metric Roller Bearing Needle, 12 mm OD
- RS PRO HK 1612 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 1622 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- RS PRO HK 1010 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS PRO HK 1012 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS PRO HK 609 6 mm ID Metric Roller Bearing Needle, 10 mm OD
