SKF 22219 EK Tapered 95 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$917.42

(exc. GST)

$1,009.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$917.42

*price indicative

RS Stock No.:
207-8457
Mfr. Part No.:
22219 EK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

95mm

Race Width

43mm

Bore Type

Tapered

Roller Material

Steel

Number of Rows

1

Static Load Rating

450kN

Internal Clearance

C3

Outside Diameter

170mm

Dynamic Load Rating

393kN

Standards/Approvals

No

Bearing Material

Steel

Series

22219 EK

Limiting Speed

4800rpm

The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 95 mm ID and 170 mm OD.

Bearing is of bearing steel

Tapered 1:12 bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy