SKF 22208 EK Tapered 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 207-8427
- Mfr. Part No.:
- 22208 EK
- Brand:
- SKF
Subtotal (1 unit)*
$144.19
(exc. GST)
$158.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.19 |
*price indicative
- RS Stock No.:
- 207-8427
- Mfr. Part No.:
- 22208 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| End Type | Open | |
| Dynamic Load Rating | 98.5kN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 91.5kN | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Series | SRB | |
| Limiting Speed | 11000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
End Type Open | ||
Dynamic Load Rating 98.5kN | ||
Outside Diameter 80mm | ||
Static Load Rating 91.5kN | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Series SRB | ||
Limiting Speed 11000rpm | ||
SKF Roller Bearing, Tapered Bore Type, 40mm ID, 80mm OD, Sheet Metal Cage - 22208 EK
Want to enable smooth movement between rotating shafts and stationary machine parts? Use this spherical roller bearing from SKF. It has two rows of symmetrical rollers, which mean it can handle heavy radial and axial loads in both directions without experiencing fatigue or misalignment. As it has a tapered bore design, friction is kept to a minimum, ensuring your high-speed applications are as quiet as possible. You can install this component in compact setups thanks to its race width of 23mm, inner diameter of 40mm and outside diameter of 80mm.
Features & Benefits
• Dynamic load rating of 98.5kN and static load rating of 91.5kN for use with heavy-duty equipment
• Sheet metal cage stands its ground against corrosion and impact for long-lasting use
• Low weight at 520g, so it's easy to handle and won't put a strain on its mounting surface
• Fatigue load limit of 10kN to support heavy weights without failure
Applications
• Robotics and automation systems
• Automotive industry
• Material handling
• Gearboxes
When should I lubricate this roller bearing?
It's best to lubricate this bearing at regular intervals to keep it in good working order. To help reduce friction and extend its lifespan, it's important to add lubrication immediately if you notice increased noise.
Related links
- SKF 22208 EK/C3 Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-K Tapered 40 mm ID Roller Bearing, 80 mm OD
- FAG 22208-E1-XL-K-C3 K Tapered 40 mm ID Roller Bearing, 80 mm OD
- SKF 22208 E Parallel 40 mm ID Roller Bearing, 80 mm OD
- SKF 22208 E/C3 Parallel 40 mm ID Roller Bearing, 80 mm OD
- NTN 10X22208EAKW33EE Tapered 40 mm ID Spherical Roller Bearing, 80 mm OD
- SNR 30208A Taper Roller 40 mm ID Tapered Roller Bearing, 80 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
