NTN 4T-15590 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 42.5 mm OD
- RS Stock No.:
- 454-452
- Mfr. Part No.:
- 4T-15590
- Brand:
- NTN
Subtotal (1 unit)*
$46.44
(exc. GST)
$51.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.44 |
*price indicative
- RS Stock No.:
- 454-452
- Mfr. Part No.:
- 4T-15590
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.58mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-15590 | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 44kN | |
| Outside Diameter | 42.5mm | |
| Static Load Rating | 45.5kN | |
| Cone Width | 17.462mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28.58mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-15590 | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Bearing Dynamic Load Rating 44kN | ||
Outside Diameter 42.5mm | ||
Static Load Rating 45.5kN | ||
Cone Width 17.462mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered to deliver exceptional performance in demanding applications. This advanced bearing solution showcases a robust design, tailored for optimal load distribution and reliability. The integration of a pressed steel cage ensures longevity, making it ideal for various industrial uses. With a dynamic load rating that promises efficiency and resilience, this product is a testament to refined engineering. Manufactured by a reputable name in the industry, it guarantees precision and quality, serving as a trusted component across a spectrum of machinery.
Expertly crafted for enhanced load capacity and adaptability
Features a pressed steel cage that promotes superior durability
Provides consistent performance under varying operational conditions
Designed to minimise friction and enhance energy efficiency
Offers a compact solution without compromising on strength
Ensures a long service life, reducing maintenance costs
Reliable in high-stress environments and fluctuating temperatures
Related links
- NTN 4T-1985 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 42.5 mm OD
- NTN 4T-2689 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 45 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
