NTN 4T-2689 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 45 mm OD
- RS Stock No.:
- 454-024
- Mfr. Part No.:
- 4T-2689
- Brand:
- NTN
Subtotal (1 unit)*
$80.62
(exc. GST)
$88.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.62 |
*price indicative
- RS Stock No.:
- 454-024
- Mfr. Part No.:
- 4T-2689
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.58mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 72.5kN | |
| Outside Diameter | 45mm | |
| Bearing Dynamic Load Rating | 71.5kN | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Series | 4T-2689 | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28.58mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 72.5kN | ||
Outside Diameter 45mm | ||
Bearing Dynamic Load Rating 71.5kN | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Series 4T-2689 | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.
Engineered for enhanced durability under high load conditions
Tapered roller design allows for optimal weight distribution
Pressed steel cage contributes to a lighter overall weight
Designed for long-lasting performance in demanding environments
Manufactured by a trusted leader in bearing technology
Related links
- NTN 4T-1985 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 42.5 mm OD
- NTN 4T-15590 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 42.5 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 46 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30309D Single Row Tapered Roller 45 mm ID Roller Bearing, 100 mm OD
- NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
