NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD

Subtotal (1 unit)*

$75.09

(exc. GST)

$82.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.09

*price indicative

RS Stock No.:
453-832
Mfr. Part No.:
4T-15590/15520
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

28.5mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Hardening Steel

Limiting Speed

6700rpm, 8900rpm

Maximum Speed - Grease

6700rpm

Maximum Speed - Oil

8900rpm

Series

4T-15590/15520

Standards/Approvals

RoHS, JIS B 1512, ABMA, ISO 355

Bearing Dynamic Load Rating

44kN

Outside Diameter

57.1mm

Static Load Rating

45.5kN

Cup Width

13.495mm

Number of Rows

1

Cone Width

17.462mm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is expertly designed to provide reliable performance in various industrial applications. Engineered by ntn, this product aims to meet the rigorous demands of modern machinery while offering exceptional durability. Constructed to precision standards, this bearing enhances the efficiency and longevity of your equipment, ensuring smooth operation under varying loads. Its robust design also allows for effective load distribution, contributing to improved performance metrics over time. With a commitment to quality, ntn creates products that stand the test of time, making this tapered roller bearing a prime choice for those seeking a reliable solution for their mechanical needs.

Engineered for enhanced durability under high load conditions

Tapered roller design allows for optimal weight distribution

Pressed steel cage contributes to a lighter overall weight

Designed for long-lasting performance in demanding environments

Manufactured by a trusted leader in bearing technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy