NTN 4T-772 Single Row Tapered Roller Roller Bearing, 180.975 mm OD

Subtotal (1 unit)*

$236.58

(exc. GST)

$260.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.58

*price indicative

RS Stock No.:
455-597
Mfr. Part No.:
4T-772
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

End Type

Open

Number of Rows

1

Standards/Approvals

RoHS

Outside Diameter

180.975mm

Bearing Material

Case Carburised Steel

Series

4T-772

Cup Width

38.1mm

Bearing Type

Single Row Tapered Roller

Race Type

Cup

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to provide exceptional performance and reliability in a range of applications. Engineered by experienced professionals, this bearing boasts a robust external diameter and a carefully calibrated outer ring width, ensuring optimal load distribution. Its unique construction facilitates smooth rotation and reduces the risk of premature wear, making it an ideal choice for both industrial and automotive sectors. The meticulous design includes specific ratings that enhance its longevity and enable it to withstand challenging environmental conditions. Utilising cutting-edge technology, this bearing exemplifies precision engineering and offers an excellent balance between capacity and efficiency, positioning it as a trusted component for demanding operations.

Features a robust tapered design for superior load handling

Optimises rotational performance, reducing friction and wear

Built to withstand challenging operational conditions

Designed for easy installation in various configurations

Enhances longevity and reliability across multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy