NTN 4T-55187C Single Row Tapered Roller 47.63 mm ID Roller Bearing, 85.5 mm OD
- RS Stock No.:
- 455-293
- Mfr. Part No.:
- 4T-55187C
- Brand:
- NTN
Subtotal (1 unit)*
$128.70
(exc. GST)
$141.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.70 |
*price indicative
- RS Stock No.:
- 455-293
- Mfr. Part No.:
- 4T-55187C
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47.63mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 26.909mm | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Number of Rows | 1 | |
| Series | 4T-55187C | |
| Static Load Rating | 136kN | |
| Outside Diameter | 85.5mm | |
| Bearing Dynamic Load Rating | 115kN | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 47.63mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 26.909mm | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Number of Rows 1 | ||
Series 4T-55187C | ||
Static Load Rating 136kN | ||
Outside Diameter 85.5mm | ||
Bearing Dynamic Load Rating 115kN | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for robust performance and reliability in various applications. With a mounted cone and pressed steel cage, it ensures optimal load distribution, enhancing its lifespan. Designed for precision, this bearing effectively accommodates both radial and axial forces, making it an excellent choice for machinery requiring stable and efficient operation. Manufactured with high-quality materials, it not only meets stringent industry standards but exceeds expectations in performance and durability. Ideal for complex engineering tasks, its efficient design provides seamless integration with various systems.
Durable construction enhances resistance to wear and tear
Designed for easy installation and maintenance, streamlining operations
Engineered to provide significant noise reduction during operation
Versatile design suited for both industrial and commercial use
Compact dimensions facilitate compatibility with various machinery setups
Manufactured in Europe, ensuring adherence to high-quality benchmarks
Related links
- NTN 4T-HM907643 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-369A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 67 mm OD
- NTN 4T-M804048 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 69 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 75 mm OD
- NTN 4T-528 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-55187C/55443 Taper Roller 47.625 mm ID Roller Bearing, 112.712 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.625 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-528/522 Taper Roller 47.625 mm ID Roller Bearing, 101.6 mm OD
