NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD

Subtotal (1 unit)*

$92.91

(exc. GST)

$102.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.91

*price indicative

RS Stock No.:
453-326
Mfr. Part No.:
4T-18790/18720
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Outside Diameter

85mm

Static Load Rating

65kN

Cup Width

13.495mm

Limiting Speed

4200rpm, 5600rpm

Maximum Speed - Grease

4200rpm

Maximum Speed - Oil

5600rpm

Series

4T-18790/18720

Bearing Material

Case Carburised Steel

Number of Rows

1

Cone Width

17.462mm

Standards/Approvals

ISO 355, JIS B 1512, ABMA, RoHS

Bearing Dynamic Load Rating

55kN

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing exemplifies precision engineering, designed specifically for high-performance applications. Built with a robust pressed steel cage and expertly crafted rollers, this bearing ensures optimal load distribution and superior durability, making it a trusted choice for various industrial uses. With an internal diameter of 50.8 mm and external diameter of 85 mm, it seamlessly integrates into your machinery, enhancing efficiency and longevity. Its material composition and innovative design not only contribute to its reliability but also enable it to withstand demanding conditions, including extreme temperatures. By investing in this product, users will experience reduced maintenance needs and improved operational reliability, setting a high standard for performance in the industry.

Dynamic load capacity of 55 kN ensures robust performance

Specially designed for seamless integration into various machinery

Optimised for both oil and grease lubrication to suit diverse applications

Engineered to operate efficiently at temperatures ranging from -40 °C to 120 °C

High fatigue limit load for enhanced durability and longevity

Features a mass of just 0--375 kg, allowing for lightweight assembly without sacrificing strength

Static load capacity of 65 kN provides additional reliability under non-moving conditions

Max shoulder diameters designed for perfect fit and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy