NTN 4T-1985 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 42.5 mm OD

Subtotal (1 unit)*

$57.92

(exc. GST)

$63.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.92

*price indicative

RS Stock No.:
454-005
Mfr. Part No.:
4T-1985
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

28.58mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Standards/Approvals

RoHS, ISO 355, ABMA, JIS B 1512

Outside Diameter

42.5mm

Series

4T-1985

Static Load Rating

44.5kN

Bearing Dynamic Load Rating

45kN

Number of Rows

1

Cone Width

19.355mm

Bearing Material

Case Carburised Steel

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance in demanding applications. Featuring a sturdy mounted cone design, it is specifically constructed to handle both radial and axial loads, ensuring reliability and efficiency. The pressed steel cage enhances durability while minimising friction, resulting in extended service life. This bearing is ideal for various industrial sectors, accommodating a range of operational needs. The precision manufacturing associated with the product guarantees a smooth operation, making it a dependable choice for engineers and technicians alike, and its robust specifications underline its suitability for high-load environments.

Designed for both radial and axial load applications

Constructed with a mounted cone and pressed steel cage for enhanced durability

Features a dynamic load capacity of 45 kN

Static load capacity of 44--5 kN ensures reliability under load

Incorporates efficient design elements to reduce friction

Suitable for a range of industries and applications

Minimises maintenance costs with its high-quality materials and construction

Perfectly balances performance and cost-effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy