NTN 4T-15112 Single Row Tapered Roller 28.58 mm ID Roller Bearing, 46 mm OD

Subtotal (1 unit)*

$46.89

(exc. GST)

$51.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.89

*price indicative

RS Stock No.:
454-443
Mfr. Part No.:
4T-15112
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

28.58mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

46mm

Bearing Dynamic Load Rating

52kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-15112

Bearing Material

Case Carburised Steel

Cone Width

20.638mm

Number of Rows

1

Static Load Rating

54kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for precision and durability, making it ideal for a wide range of applications. Its robust design ensures excellent load capacity, catering to both dynamic and static loads, thus enhancing operational efficiency. Crafted with a pressed steel cage, this bearing optimises performance under varying conditions. The inner diameter measures 28.575 mm, paired with an external diameter that facilitates superior alignment. With its expert design, this bearing helps in reducing friction and increasing the longevity of machinery. Additionally, the incorporation of high-quality materials ensures resistance against wear, making it a reliable choice for enduring performance. Each unit is rigorously tested to meet stringent quality standards set by the manufacturer, providing peace of mind with every application.

Designed for high load capacity

Optimised for minimal friction and wear

Robust pressed steel cage construction

Suitable for a variety of industrial applications

Tested to meet high-performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy