NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD

Subtotal (1 unit)*

$65.76

(exc. GST)

$72.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.76

*price indicative

RS Stock No.:
454-275
Mfr. Part No.:
4T-368A
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50.8mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Static Load Rating

90.5kN

Bearing Material

Case Carburised Steel

Number of Rows

1

Outside Diameter

67mm

Bearing Dynamic Load Rating

85kN

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Series

4T-368A

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is designed for superior load handling and durability in a variety of industrial applications. Engineered by ntn, this bearing features a robust pressed steel cage and accommodates both dynamic and static loads with ease. Its meticulous design prioritises both efficiency and reliability, ensuring prolonged operational life. This product stands out through its tailored specifications which focus on enhancing overall functionality in demanding environments, making it an ideal choice for professionals seeking exceptional performance and dependability.

Optimised design for improved axial load support

Robust construction enhances longevity and reduces maintenance needs

Precision engineered for superior alignment and stability

Excellent dynamic load capacity allows for varied applications

Static load coefficient ensures consistent performance under stress

Specifically designed to accommodate variations in operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy