NTN 4T-JM207049/JM207010 Taper Roller 55 mm ID Roller Bearing, 95 mm OD

Subtotal (1 unit)*

$161.57

(exc. GST)

$177.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.57

*price indicative

RS Stock No.:
454-171
Mfr. Part No.:
4T-JM207049/JM207010
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

55mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Maximum Speed - Grease

3800rpm

Bearing Material

Case Carburised Steel

Number of Rows

1

Static Load Rating

144kN

Outside Diameter

95mm

Bearing Dynamic Load Rating

119kN

Standards/Approvals

ISO 355, JIS B 1512, ABMA, RoHS

Series

JM

Maximum Speed - Oil

5100rpm

Limiting Speed

3800rpm, 5100rpm

Race Type

Tapered

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed for precision and performance in demanding applications. Engineered with a pressed steel cage, it guarantees enhanced reliability and longevity. The combination of robust materials and expert design allows for efficient load distribution and reduced friction, ensuring optimal operation even under extreme conditions. With impressive specifications, including substantial dynamic and static load ratings, this bearing is perfect for various industrial uses. The integral dimensions allow seamless integration into machinery, while the carefully selected performance characteristics make it suitable for a wide range of applications, from automotive to heavy machinery. Experience the pinnacle of engineering excellence with this advanced bearing solution.

Robust pressed steel cage design enhances reliability and durability

Optimal load distribution leads to reduced friction and improved efficiency

Superior performance in extreme conditions ensures longevity and minimal maintenance

Impressive load ratings support a wide range of industrial applications

Seamless integration into existing machinery simplifies installation and upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy