NTN 4T-354A Single Row Tapered Roller Roller Bearing, 85 mm OD
- RS Stock No.:
- 455-470
- Mfr. Part No.:
- 4T-354A
- Brand:
- NTN
Subtotal (1 unit)*
$41.09
(exc. GST)
$45.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.09 |
*price indicative
- RS Stock No.:
- 455-470
- Mfr. Part No.:
- 4T-354A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Cup Width | 17.462mm | |
| Series | 4T-354A | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Outside Diameter | 85mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Cup Width 17.462mm | ||
Series 4T-354A | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Outside Diameter 85mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is meticulously engineered to provide exceptional performance in various applications. Designed with precision, this bearing ensures optimal load distribution, contributing to extended lifespan and reliability. With a robust external diameter and expertly crafted components, it excels in supporting heavy radial and axial loads, making it an ideal choice for demanding industrial environments. The integration of advanced materials and manufacturing techniques guarantees not only durability but also an efficient operational experience. Whether you are looking to replace an existing component or enhance your machinery, this tapered roller bearing delivers the quality and performance expected from a world-renowned manufacturer.
Engineered to support heavy loads with superior efficiency
Designed for seamless operation across various industrial applications
Features enhanced durability through high-quality materials
Optimally crafted for precise fit and performance
Offers excellent resistance to wear and tear in rigorous conditions
Related links
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 4T-33110 Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- SKF 33209 Single Row Tapered Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- SNR 33110A Single Row Tapered Roller 50 mm ID Roller Bearing, 85 mm OD
