NTN 4T-575/572 Taper Roller 76.2 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-138
- Mfr. Part No.:
- 4T-575/572
- Brand:
- NTN
Subtotal (1 unit)*
$254.44
(exc. GST)
$279.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.44 |
*price indicative
- RS Stock No.:
- 454-138
- Mfr. Part No.:
- 4T-575/572
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 36.098mm | |
| Number of Rows | 1 | |
| Static Load Rating | 265kN | |
| Outside Diameter | 140mm | |
| Bearing Dynamic Load Rating | 197kN | |
| Cup Width | 28.575mm | |
| Series | 4T-575/572 | |
| Maximum Speed - Oil | 3400rpm | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3400rpm, 2400rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 36.098mm | ||
Number of Rows 1 | ||
Static Load Rating 265kN | ||
Outside Diameter 140mm | ||
Bearing Dynamic Load Rating 197kN | ||
Cup Width 28.575mm | ||
Series 4T-575/572 | ||
Maximum Speed - Oil 3400rpm | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3400rpm, 2400rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is designed to meet the rigorous demands of diverse applications. With a pressed steel cage, this bearing ensures a robust and reliable performance even in challenging conditions. The product boasts optimal internal and external diameters, allowing for a perfect fit and seamless integration into your mechanical setups. Engineered , it combines quality materials and cutting-edge technology to guarantee durability and longevity. Its ability to withstand extreme temperatures and loads makes it an essential component for industries that require high performance and reliability. The thoughtful design prioritises efficiency, ensuring minimal friction and enhanced operational speed, which ultimately leads to improved productivity.
Features a pressed steel cage for superior structural integrity and reduced weight
Optimised for low friction, contributing to energy savings and extended lifespan
Designed to perform well within a wide temperature range, ensuring reliability in extreme conditions
Provides generous dynamic and static load ratings, enhancing its versatility across applications
Incorporates advanced design elements to maximise operational efficiency and minimise downtime
Related links
- NTN 4T-580/572 Taper Roller 82.5 mm ID Roller Bearing, 140 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
