NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-142
- Mfr. Part No.:
- 4T-HM89448/HM89410
- Brand:
- NTN
Subtotal (1 unit)*
$117.82
(exc. GST)
$129.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.82 |
*price indicative
- RS Stock No.:
- 455-142
- Mfr. Part No.:
- 4T-HM89448/HM89410
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.51mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 105kN | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 28.575mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-HM89448/HM89410 | |
| Outside Diameter | 76.2mm | |
| Maximum Speed - Oil | 6800rpm | |
| Maximum Speed - Grease | 5100rpm | |
| Limiting Speed | 6800rpm, 5100rpm | |
| Cup Width | 23.02mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.51mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Static Load Rating 105kN | ||
Bearing Material Case Hardening Steel | ||
Cone Width 28.575mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 86.5kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-HM89448/HM89410 | ||
Outside Diameter 76.2mm | ||
Maximum Speed - Oil 6800rpm | ||
Maximum Speed - Grease 5100rpm | ||
Limiting Speed 6800rpm, 5100rpm | ||
Cup Width 23.02mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to offer superior performance and reliability in various applications. Delve into the intricate engineering behind this product, combining a pressed steel cage with optimal load-bearing capabilities. It ensures smooth rotational motion whilst minimising wear and tear, making it a preferred choice among industries seeking durable and efficient components. The products precision dimensions contribute to its outstanding dynamic and static load capacities, ensuring it remains robust under pressure. Its carefully calculated performance metrics make it an ideal solution for both general and specialised applications. Experience unmatched quality and engineering excellence with this taper roller bearing, expertly crafted to meet the demands of modern engineering and manufacturing environments.
Facilitates smooth rotational motion to reduce friction
Offers excellent load-bearing capabilities for demanding tasks
Precision dimensions ensure effective fit and stability
Optimised for both dynamic and static load conditions
Suitable for a range of industrial applications
Related links
- NTN 4T-HM89449/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89443/HM89410 Taper Roller 33.338 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.925 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89440/HM89410 Taper 31.75 mm ID Roller Bearing, 76.2 mm OD
