NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- RS Stock No.:
- 453-955
- Mfr. Part No.:
- 4T-34300/34478
- Brand:
- NTN
Subtotal (1 unit)*
$184.01
(exc. GST)
$202.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.01 |
*price indicative
- RS Stock No.:
- 453-955
- Mfr. Part No.:
- 4T-34300/34478
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 121.2mm | |
| Cone Width | 23.012mm | |
| Number of Rows | 1 | |
| Cup Width | 17.462mm | |
| Standards/Approvals | ABMA, ISO 355, RoHS, JIS B 1512 | |
| Static Load Rating | 127kN | |
| Limiting Speed | 3800rpm, 2900rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 3800rpm | |
| Series | 4T-34300/34478 | |
| Bearing Dynamic Load Rating | 101kN | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 121.2mm | ||
Cone Width 23.012mm | ||
Number of Rows 1 | ||
Cup Width 17.462mm | ||
Standards/Approvals ABMA, ISO 355, RoHS, JIS B 1512 | ||
Static Load Rating 127kN | ||
Limiting Speed 3800rpm, 2900rpm | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 3800rpm | ||
Series 4T-34300/34478 | ||
Bearing Dynamic Load Rating 101kN | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance and reliability, making it an ideal choice for various industrial applications. Designed with precision engineering, this bearing ensures optimal load distribution, which enhances its durability and operational longevity. Whether you're employing it in heavy machinery or intricate automotive components, its robust construction promises to withstand demanding conditions while reducing friction. Moreover, the advanced materials used in its design contribute significantly to its overall strength, providing top-notch functionality even in the most challenging environments. With a focus on efficiency, this tapered roller bearing delivers impressive dynamic load capacities and thermal management, ensuring a smooth operational experience across your equipment. Choose this product for unparalleled quality and performance.
Exceptional reliability ensures long-lasting performance in demanding applications
Optimised load distribution enhances durability under heavy loads
Robust construction withstands extreme operating conditions
Advanced materials reduce friction and increase efficiency
Significantly high dynamic load capacity supports demanding industrial needs
Efficient thermal management optimises operational performance
Related links
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-575/572 Taper Roller 76.2 mm ID Roller Bearing, 140 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89411 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
