SNR 30204A Taper Roller 20 mm ID Tapered Roller Bearing, 47 mm OD

Subtotal (1 unit)*

$28.50

(exc. GST)

$31.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.50

*price indicative

RS Stock No.:
576-543
Mfr. Part No.:
30204A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Tapered Roller Bearing

Inside Diameter

20mm

Cage Material

Pressed Steel

Limiting Speed

17000rpm

Standards/Approvals

ISO 355

Static Load Rating

30.6kN

Cup Width

12mm

Bearing Dynamic Load Rating

30.9kN

Number of Rows

1

Outside Diameter

47mm

Cone Width

14mm

Series

30204A

Bearing Type

Taper Roller

COO (Country of Origin):
CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.

Withstands high radial loads

Supports axial loads in one direction

Made of pressed steel cage

  • RS Stock No. 0576682
  • Mfr. Part No. 32304A
Each
$58.01
  • RS Stock No. 0576613
  • Mfr. Part No. 32005A
Each
$34.10
  • RS Stock No. 0576597
  • Mfr. Part No. 30304A
Each
$40.09
  • RS Stock No. 0576612
  • Mfr. Part No. 32004A
Each
$36.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy