NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 455-297
- Mfr. Part No.:
- 4T-575
- Brand:
- NTN
Subtotal (1 unit)*
$189.70
(exc. GST)
$208.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.70 |
*price indicative
- RS Stock No.:
- 455-297
- Mfr. Part No.:
- 4T-575
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Series | 4T-575 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Outside Diameter | 110mm | |
| Static Load Rating | 265kN | |
| Bearing Dynamic Load Rating | 197kN | |
| Number of Rows | 1 | |
| Cone Width | 36.098mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Series 4T-575 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Outside Diameter 110mm | ||
Static Load Rating 265kN | ||
Bearing Dynamic Load Rating 197kN | ||
Number of Rows 1 | ||
Cone Width 36.098mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance and durability in various industrial applications. Engineered with precision, this bearing optimally supports both radial and axial loads, ensuring a balanced load distribution that extends its service life. The robust construction features a pressed steel cage, facilitating smooth operation even under demanding conditions. With its internal and external dimensions carefully calculated to achieve a perfect fit, this product is reliable for high-stress environments. Ideal for use in machinery where efficiency and reliability are paramount, this bearing stands out due to its impressive load ratings and easy installation, making it an excellent choice for professionals seeking quality and longevity.
Rapid installation process saves time and reduces downtime
Tested for dynamic and static load capacity, ensuring reliability under pressure
Facilitates smooth rolling action, contributing to overall system efficiency
Manufactured by a trusted industry leader known for quality and innovation
Engineered for compatibility with a range of machinery, making it versatile
Related links
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-6461 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 111.5 mm OD
- NTN 4T-575/572 Taper Roller 76.2 mm ID Roller Bearing, 140 mm OD
- NTN 4T-34478 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.442 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-34300 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 121.44 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
