NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD

Subtotal (1 unit)*

$365.64

(exc. GST)

$402.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.64

*price indicative

RS Stock No.:
453-262
Mfr. Part No.:
4T-L814749/L814710
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

76.2mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Cup Width

15.083mm

Static Load Rating

115kN

Series

4T-L814749/L814710

Standards/Approvals

ABMA, JIS B 1512, RoHS, ISO 355

Bearing Dynamic Load Rating

70kN

Number of Rows

1

Cone Width

19.05mm

Bearing Material

Case Carburised Steel

Limiting Speed

4100rpm, 3100rpm

Outside Diameter

109.5mm

Maximum Speed - Oil

4100rpm

Maximum Speed - Grease

3100rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to accommodate both axial and radial loads with exceptional reliability. Engineered for high performance, it features a robust construction with a pressed steel cage that ensures longevity and efficient operation across varied applications. The meticulous design optimises load distribution, enhancing the bearing’s service life while minimising friction and heat generation. This product not only meets stringent industry standards but also signifies a commitment to quality, making it a preferred choice for automotive and industrial machinery. With outstanding dynamic load ratings and a wide operating temperature range, you can trust in its capability to perform under challenging conditions.

Wide operational temperature range for versatility in applications

High dynamic load ratings ensure reliability under heavy use

Optimised design for reduced friction to enhance efficiency

Ideal for a variety of industrial and automotive uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy