NTN 4T-748S/742 Taper Roller 76.2 mm ID Roller Bearing, 150.089 mm OD

Subtotal (1 unit)*

$447.68

(exc. GST)

$492.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.68

*price indicative

RS Stock No.:
455-553
Mfr. Part No.:
4T-748S/742
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

76.2mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Series

4T-748S/742

End Type

Open

Bearing Dynamic Load Rating

289kN

Bearing Material

Case Carburised Steel

Outside Diameter

150.089mm

Number of Rows

1

Static Load Rating

360kN

Standards/Approvals

RoHS

Maximum Speed - Oil

3200rpm

Cone Width

46.672mm

Maximum Speed - Grease

2400rpm

Limiting Speed

3200rpm

Cup Width

36.512mm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is designed to deliver outstanding performance and reliability in a range of applications. Built by a trusted manufacturer, this bearing features a precision-engineered construction that optimally supports heavy loads while ensuring smooth rotational motion. The robust design incorporates a pressed steel cage, significantly enhancing its durability and longevity. With an internal diameter of 76.2 mm and an external diameter of 150.089 mm, this bearing is tailored for efficient operation in demanding environments. Its impressive load capacities and temperature tolerances make it the ideal choice for both industrial and automotive sectors, ensuring that your machinery operates seamlessly even under challenging conditions.

Advanced roller design for improved load distribution and efficiency

Optimised for both oil and grease lubrication, increasing flexibility in applications

High fatigue limit load enhances durability, ensuring long service life

Designed to perform effectively in extreme temperatures, from -40 °C to 120 °C

Precision dimensions allow for easy installation and fit in various systems

Includes a robust steel cage that supports rolling elements, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy