SKF 30207 J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.92

(exc. GST)

$56.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$50.92
6 - 11$50.33
12 +$49.56

*price indicative

RS Stock No.:
286-8325
Mfr. Part No.:
30207 J2/Q
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Bore Type

Tapered

Cage Material

Steel

End Type

Open

Outside Diameter

72mm

Cone Width

18.25mm

Static Load Rating

56kN

Number of Rows

1

Limiting Speed

9500rpm

Bearing Dynamic Load Rating

58.5kN

Standards/Approvals

No

Bearing Type

Taper

RoHS Status: Exempt

SKF Roller Bearing, Tapered Bore Type, Open-Ended, 35mm ID, 72mm OD - 30207 J2/Q


Give machine efficiency a boost with this roller bearing from SKF. It's a single-row tapered bearing that's designed to be used alongside another bearing of the same type to minimise friction, heat and wear. A steel cage makes it reliably hardwearing, so you can rely on its precise performance even in harsh settings. It has an inner diameter of 35mm and an outer diameter of 72mm, and precision engineering ensures its alignment and adjustment with its companion bearing is a sure thing.

Features & Benefits


• Static load rating of 56kN suited to heavy loads

• Limiting speed of 9500rpm keeps your machinery running smoothly at high speeds

Applications


• Agricultural machinery

• Mining equipment

• Engines

• Mechanical engineering

• Automotive manufacture and maintenance

Why use a tapered roller bearing?


Tapered bearings like this one are specifically designed to transfer loads evenly. When used together, they can easily handle combination loads in which axial and radial forces come into play. They may also offer greater durability than other bearings.

What are the benefits of this bearing's open ends?


Open ends let you easily relubricate the bearing as needed. This design can also generate less vibration than sealed alternatives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy