NTN 4T-32208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- RS Stock No.:
- 454-667
- Mfr. Part No.:
- 4T-32208
- Brand:
- NTN
Subtotal (1 unit)*
$57.20
(exc. GST)
$62.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.20 |
*price indicative
- RS Stock No.:
- 454-667
- Mfr. Part No.:
- 4T-32208
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-32208 | |
| Maximum Speed - Oil | 6600rpm | |
| Maximum Speed - Grease | 4900rpm | |
| Limiting Speed | 6600rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 88kN | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Cup Width | 19mm | |
| Static Load Rating | 93.5kN | |
| Cone Width | 23mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 40mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-32208 | ||
Maximum Speed - Oil 6600rpm | ||
Maximum Speed - Grease 4900rpm | ||
Limiting Speed 6600rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 88kN | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Cup Width 19mm | ||
Static Load Rating 93.5kN | ||
Cone Width 23mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-30208 Taper Roller 40 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32010X Taper Roller 50 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32307 Taper Roller 35 mm ID Needle Roller Thrust Bearing, 80 mm OD
- NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 4T-30203 Taper Roller 17 mm ID Needle Roller Thrust Bearing, 40 mm OD
- NTN 4T-30306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
- NTN 4T-32210 Taper Roller 50 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN 4T-32306 Taper Roller 30 mm ID Needle Roller Thrust Bearing, 72 mm OD
