NTN 4T-30211 Taper Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- RS Stock No.:
- 453-590
- Mfr. Part No.:
- 4T-30211
- Brand:
- NTN
Subtotal (1 unit)*
$85.30
(exc. GST)
$93.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.30 |
*price indicative
- RS Stock No.:
- 453-590
- Mfr. Part No.:
- 4T-30211
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 55mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-30211 | |
| Bearing Dynamic Load Rating | 103kN | |
| Maximum Speed - Grease | 3600rpm | |
| Static Load Rating | 111kN | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 18mm | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 100mm | |
| Maximum Speed - Oil | 4900rpm | |
| Number of Rows | 1 | |
| Cone Width | 21mm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 55mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-30211 | ||
Bearing Dynamic Load Rating 103kN | ||
Maximum Speed - Grease 3600rpm | ||
Static Load Rating 111kN | ||
Bearing Material Case Carburised Steel | ||
Cup Width 18mm | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 100mm | ||
Maximum Speed - Oil 4900rpm | ||
Number of Rows 1 | ||
Cone Width 21mm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is available in metric dimensions (ISO 355 and JIS B 1512 standards) and in inches (ABMA standard, including the metric series J). This type of bearing is the most widely used in the tapered roller bearing range and is generally mounted in opposition. It is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment.
Rolling element material made of case hardening steel
Supports high radial loads
Supports axial loads in one direction
Related links
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-32006X Taper Roller 30 mm ID Needle Roller Thrust Bearing, 55 mm OD
- NTN RNA4907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN 81211T2 Needle Roller Thrust Cylindrical Roller 55 mm ID Needle Roller Thrust Bearing, 90 mm OD
- NTN RNA6907R 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN NA4907LL/3AS 35 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN RNA4907LL/3AS 42 mm ID Needle Roller Thrust Bearing Needle Roller, 55 mm OD
- NTN NKS40 40 mm ID Needle Roller Thrust Bearing Machined-ring 55 mm OD
