NTN 4T-33287/33462 Taper Roller 73 mm ID Roller Bearing, 117.4 mm OD
- RS Stock No.:
- 454-865
- Mfr. Part No.:
- 4T-33287/33462
- Brand:
- NTN
Subtotal (1 unit)*
$181.43
(exc. GST)
$199.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.43 |
*price indicative
- RS Stock No.:
- 454-865
- Mfr. Part No.:
- 4T-33287/33462
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 73mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 129kN | |
| Outside Diameter | 117.4mm | |
| Static Load Rating | 175kN | |
| Limiting Speed | 4000rpm, 3000rpm | |
| Cup Width | 23.812mm | |
| Standards/Approvals | RoHS, ISO 355, JIS B 1512, ABMA | |
| Series | 4T-33287/33462 | |
| Cone Width | 30.162mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 3000rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 73mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 129kN | ||
Outside Diameter 117.4mm | ||
Static Load Rating 175kN | ||
Limiting Speed 4000rpm, 3000rpm | ||
Cup Width 23.812mm | ||
Standards/Approvals RoHS, ISO 355, JIS B 1512, ABMA | ||
Series 4T-33287/33462 | ||
Cone Width 30.162mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 3000rpm | ||
Maximum Speed - Oil 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide high performance and reliability in various applications. Engineered with precision, this product features a sturdy construction that ensures effective load distribution, reducing stress on components and extending operational life. Its robust design includes a pressed steel cage, enhancing durability even under significant load conditions. Ideal for industrial machinery, this bearing guarantees optimal performance at both high and low temperatures, making it a versatile choice for challenging environments. With a dynamic load rating and exceptional coefficients for both static and axial loads, it stands out for its efficiency and resilience. This bearing is not just a component; it's a crucial element in enhancing the performance and longevity of your machines, ensuring consistent operational capabilities.
Durable construction enhances longevity and performance
Optimised design facilitates effective load distribution
Suitable for high and low temperature applications
Robust pressed steel cage improves structural integrity
Efficient dynamic load ratings ensure reliable operation
Ideal for use in various industrial machinery setups
Designed to withstand significant load conditions
Related links
- NTN 4T-33281/33462 Taper Roller 71.4 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-LM814849/LM814810 Taper Roller 77.7 mm ID Roller Bearing, 117.4 mm OD
- NTN 4T-29685/29620 Taper Roller 73 mm ID Roller Bearing, 112.7 mm OD
- Timken 33287/33462 Taper 73.02 mm ID Roller Bearing, 117.47 mm OD
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-HM88547/HM88510 Taper Roller 33.3 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
