Thomas & Betts, RD10711 Insulated Ring Terminal, 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 253-2407
- Mfr. Part No.:
- 7TAI029860R0073
- Brand:
- Thomas & Betts
Subtotal (200 units, in packs of 200)*
$874.60
(exc. GST)
$962.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $4.373 | $874.60 |
*price indicative
- RS Stock No.:
- 253-2407
- Mfr. Part No.:
- 7TAI029860R0073
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | RD10711 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 1.45in | |
| Stud Size | 1/4 in | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series RD10711 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 1.45in | ||
Stud Size 1/4 in | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has nylon insulated large ring terminal. The material used for the ring terminal is copper and color of it is red.
Tin plated
Length 1.45 inches
Bolt hole 1/4 inch
Related links
- Hirose DF60 Series Female Crimp Terminal 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max