Phoenix Contact SB-36KS004 Series Female Crimp Contact, 8 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 638-798
- Mfr. Part No.:
- 1623380
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
$176.51
(exc. GST)
$194.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $176.51 | $8.826 |
*price indicative
- RS Stock No.:
- 638-798
- Mfr. Part No.:
- 1623380
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | SB-36KS004 | |
| Minimum Wire Size AWG | 8AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Crimp | |
| Length | 32.95mm | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series SB-36KS004 | ||
Minimum Wire Size AWG 8AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Crimp | ||
Length 32.95mm | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed for reliable and efficient connectivity in various applications. Featuring a unique socket design, it ensures a secure connection with a contact diameter of 3.6 mm, making it ideal for a wide range of industrial uses. The product is engineered with precision, utilising high quality materials to enhance its performance and longevity. Its crimp range allows for flexibility in installation, ensuring compatibility with diverse cabling requirements.
Designed for vibration and temperature resistance
Constructed with nickel plated surfaces to enhance durability
Facilitates easy production monitoring through its robust design
Accommodates a wide crimp range for versatile applications
Supports efficient assembly processes saving time and resources
Related links
- Phoenix Contact SM-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KS002 Series Female Crimp Contact 12 AWG Max
- Phoenix Contact SB-10KS004 Series Female Crimp Contact 16 AWG Max