Thomas & Betts, D10711NP Insulated Ring Terminal, 1/4 in Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 253-1396
- Mfr. Part No.:
- 7TAI029670R0061
- Brand:
- Thomas & Betts
Subtotal (1 pack of 200 units)*
$649.00
(exc. GST)
$714.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 + | $3.245 | $649.00 |
*price indicative
- RS Stock No.:
- 253-1396
- Mfr. Part No.:
- 7TAI029670R0061
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | D10711NP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Overall Length | 1.2in | |
| Stud Size | 1/4 in | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series D10711NP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Overall Length 1.2in | ||
Stud Size 1/4 in | ||
Contact Plating Nickel Plated | ||
Contact Material Copper | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has non-insulated tubular ring terminal. The material used for the ring terminal is copper and color of it is metallic.
Nickel plated
Length 1.20 inches
Bolt hole 1/4 inch
Related links
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 14 AWG 18 AWG Wire Size, Blue
- Thomas & Betts 3/8 in Stud Size 2 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 24 AWG 26 AWG Wire Size, Yellow
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size