Thomas & Betts, RG9731 Insulated Ring Terminal, 3/8 in Stud Size 2 AWG Wire Size, Red
- RS Stock No.:
- 253-2412
- Mfr. Part No.:
- 7TAI029860R0095
- Brand:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
$1,315.75
(exc. GST)
$1,447.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $26.315 | $1,315.75 |
*price indicative
- RS Stock No.:
- 253-2412
- Mfr. Part No.:
- 7TAI029860R0095
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | RG9731 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 2.07in | |
| Stud Size | 3/8 in | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series RG9731 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 2.07in | ||
Stud Size 3/8 in | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has nylon insulated large ring terminal. The material used for the ring terminal is copper and color of it is red.
Tin plated
Length 2.07 inches
Width 0.69 inches
Related links
- Thomas & Betts 5/16 in Stud Size 2 AWG 2 AWG Wire Size, Blue
- Thomas & Betts 10 Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 8 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 6 mm Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size, Red
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red