Molex, 19070 Insulated Crimp Ring Terminal, M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 213-5440
- Distrelec Article No.:
- 304-53-196
- Mfr. Part No.:
- 190700005
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $85.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$172.00
(exc. GST)
$189.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.172 | $172.00 | - |
| 5000 + | $0.155 | $155.00 | $85.00 |
*price indicative
- RS Stock No.:
- 213-5440
- Distrelec Article No.:
- 304-53-196
- Mfr. Part No.:
- 190700005
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19070 | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 2.39mm | |
| Outer Ring Diameter | 6mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18.01mm | |
| Stud Size | M2 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 710μm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19070 | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 2.39mm | ||
Outer Ring Diameter 6mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18.01mm | ||
Stud Size M2 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 710μm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190700005 is a InsulKrimp ring tongue terminal for heavy duty 18 to 12 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M2 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Natural
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red