Molex, 19057 Insulated Crimp Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 213-5421
- Distrelec Article No.:
- 304-53-194
- Mfr. Part No.:
- 190570060
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$627.00
(exc. GST)
$690.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $0.627 | $627.00 |
| 2000 - 3000 | $0.611 | $611.00 |
| 4000 + | $0.602 | $602.00 |
*price indicative
- RS Stock No.:
- 213-5421
- Distrelec Article No.:
- 304-53-194
- Mfr. Part No.:
- 190570060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 19057 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 11.86mm | |
| Inner Ring Diameter | 6.73mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 30.68mm | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 19057 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 11.86mm | ||
Inner Ring Diameter 6.73mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 30.68mm | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The Molex 190570060 is a Avikrimp ring tongue terminal for 14 to 16 AWG wire, it has a stud size of 0.25 inch.
CSA certified
UL certified
- RS Stock No. 2135422
- Mfr. Part No. 190570060
Each (In a Pack of 20)
$0.919
- RS Stock No. 2135406
- Mfr. Part No. 190540097
Each (In a Pack of 20)
$0.70
- RS Stock No. 2135424
- Mfr. Part No. 190570062
Each (In a Box of 1000)
$0.518
- RS Stock No. 2135409
- Mfr. Part No. 190540113
Each (In a Pack of 50)
$0.497
Related links
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex 56 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS PRO M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue












