Thomas & Betts, RA713 Insulated Ring Terminal, 1/4 in Stud Size 16 AWG 22 AWG Wire Size, Red

Subtotal (1 pack of 1000 units)*

$5,296.00

(exc. GST)

$5,826.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$5.296$5,296.00

*price indicative

RS Stock No.:
253-2401
Mfr. Part No.:
7TAI029860R0015
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Ring Terminal

Series

RA713

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

22AWG

Overall Length

1.1in

Stud Size

1/4 in

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Standards/Approvals

UL E9809

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has nylon insulated ring terminal. The material used for the ring terminal is copper and color of it is blue.

Tin plated

Length 0.89 inches

Width 0.31 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy