Molex, 19164 Insulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size

Subtotal (1 bag of 200 units)*

$510.16

(exc. GST)

$561.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$510.16$2.551

*price indicative

RS Stock No.:
684-531
Mfr. Part No.:
19164-0083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19164

Insulation

Insulated

Insulation Material

Nickel Activated Carbon

Maximum Wire Size AWG

8AWG

Minimum Wire Size AWG

8AWG

Stud Size

M8

Standards/Approvals

IEC 61249-2-21, IEC-62474, REACH, RoHS

COO (Country of Origin):
US
The Molex perma-seal ring tongue terminal designed to ensure reliable electrical connections for 8 AWG wires with a stud size of 5/16" (M8). Its robust closed barrel type construction coupled with a low-halogen insulation material provides superior performance in various applications. Ideal for professionals this product combines durability with high compliance standards including EU RoHS directives. The perma-seal design contributes to enhanced protection against environmental factors making it a trusted choice for both industrial and commercial settings. Packaged conveniently in cartons this terminal maximises efficiency during installation and ensures secure connectivity across configurations.

Durable closed barrel type ensures long-lasting connections

Low-halogen insulation minimises environmental impact

Compliant with EU RoHS which ensuring adherence to safety standards

High-quality tin plating on mating surfaces enhances conductivity

Packaged in cartons for streamlined handling and installation

Net weight of 3.995 grams provides a lightweight option without compromising strength

Compatible with a range of crimp tools which ensuring ease of use and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy