Ideal Industries IN-SURE Series Connector, 3-Way, 10AWG Wire, 41A Push-in
- RS Stock No.:
- 285-7542
- Mfr. Part No.:
- 30-1039EU
- Brand:
- Ideal Industries
Subtotal (1 box of 30 units)*
$31.98
(exc. GST)
$35.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $31.98 | $1.066 |
*price indicative
- RS Stock No.:
- 285-7542
- Mfr. Part No.:
- 30-1039EU
- Brand:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Number of Ways | 3 | |
| Product Type | Connector | |
| Current | 41A | |
| Wire Size | 10AWG | |
| Voltage | 450V | |
| Series | IN-SURE | |
| Colour | Blue | |
| Termination Type | Push-in | |
| Enclosed | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Number of Ways 3 | ||
Product Type Connector | ||
Current 41A | ||
Wire Size 10AWG | ||
Voltage 450V | ||
Series IN-SURE | ||
Colour Blue | ||
Termination Type Push-in | ||
Enclosed Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, CE, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Push-In 6 mm Wire Connector 3-Port Blue, Box of 30
Strip, push, connect – the fastest way to make a connection.
The 3-port Push-In Wire Connector rated up to 41A is perfect for applications drawing larger amounts of current, including cookers and showers. Simply push the wire in – the low insertion force makes it easy.
IEC 60998: 41A | 450V | 105° C (working), UL 467C: 30A |600V | 105° C (working)
Wire range: Fits any combination of 2mm2 - 6mm2
Clear shell allows verification of connection | Continuity test
Compact size perfect for installations with limited space
Colour coded for easy identification
Tough, UL 94V-2 flame-retardant shell rated at 105°C (221°F)
Approved for bonding and grounding applications
Conform to EN 60998-1 and EN 60998-2-2 connecting device standards, BS 7671:2008 (18th Edition) compliant
CE, UKCA and UL listed
Related links
- Ideal Industries IN-SURE Series Connector 16A Push-in
- WAGO 773 PUSH WIRE Series Junction Box Connector 10AWG 41A Push-in
- RS PRO ES-V Series Non-Fused Terminal Block 10AWG Wire, 41A Screw
- WAGO 221 Series Lever Connector 10AWG 41A Cage Clamp
- Weidmüller SAK Series Non-Fused Terminal Block 10AWG 41A Screw
- Ideal Industries 30-10 Series Connector 12AWG Wire, 32A Push-in
- Ideal Industries Gen II Lever Series Connector 12AWG 32A Push-in
- Weidmüller Standard Terminal Block 22AWG 41A Push-in
