Molex, 19193 Uninsulated Ring Terminal, M9 Stud Size 8 AWG 8 AWG Wire Size
- RS Stock No.:
- 684-932
- Mfr. Part No.:
- 19193-0167
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $300.00 | $0.60 |
*price indicative
- RS Stock No.:
- 684-932
- Mfr. Part No.:
- 19193-0167
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | M9 | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size M9 | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS, IEC-62474 | ||
- COO (Country of Origin):
- US
The Molex VersaKrimp Ring Tongue Terminal designed for reliable connections in high-performance applications. This terminal accommodates 8 AWG wire and features a closed-brazed barrel for superior integrity and strength. Its stud size of 3/8" (M9) ensures a snug fit for various mounting scenarios. Ideal for both crimp and compression terminations the VersaKrimp promises durability and ease of use making it a dependable choice for professionals in need of robust electrical solutions. With a net weight of just 3.193 grams this terminal maintains efficiency without compromising quality making it suitable for diverse applications across industries.
Closed-brazed barrel design enhances structural integrity
Compatible with 8 AWG wire for versatile use
Supports crimp or compression termination styles
Lightweight design aids in application efficiency
Compliance with industry standards ensures quality and safety
Low-Halogen status contributes to environmentally-friendly practices
Related links
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M3.5 Stud Size 8 AWG 8 AWG Wire Size, Grey
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M5 Stud Size 8 AWG Wire Size, Silver
