RND, RND 465 Insulated Ring Terminal, 3/8 Stud Size, Yellow
- RS Stock No.:
- 492-419
- Mfr. Part No.:
- RND 465-00654
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$18.01
(exc. GST)
$19.81
(inc. GST)
- RS Stock No.:
- 492-419
- Mfr. Part No.:
- RND 465-00654
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 15mm | |
| Inner Ring Diameter | 10.5mm | |
| Stud Size | 3/8 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 15mm | ||
Inner Ring Diameter 10.5mm | ||
Stud Size 3/8 | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminal is engineered for reliable and efficient electrical connections. Designed with a robust copper core, the terminal features a reliable tin-plated surface to enhance conductivity. The hot-melt adhesive lining ensures a secure seal during the heat shrinking process, safeguarding connections against moisture and corrosion.
Tin-plated surface prevents corrosion and extends product life
Compatible with various wire sizes, improving installation versatility
Yellow colour coding aids in easy identification and selection
Compatible with various wire sizes, improving installation versatility
Yellow colour coding aids in easy identification and selection
