RND, RND 465 Insulated Ring Terminal 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 pack of 100 units)*

$16.25

(exc. GST)

$17.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +$16.25$0.163

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$93.60

(exc. GST)

$102.96

(inc. GST)

RS Stock No.:
491-720
Distrelec Article No.:
303-88-970
Mfr. Part No.:
RND 465-01356
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ring Terminal

Series

RND 465

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

12mm

Inner Ring Diameter

6.4mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

32.7mm

Colour

Yellow

Contact Material

Copper

Thickness

600μm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The RND ring terminal is partially insulated and designed for use with wire sizes ranging from 12 AWG to 10 AWG, providing a secure and reliable connection. This terminal comes in a pack of 100 pieces, making it an ideal option for bulk wiring projects. The partial insulation helps prevent short circuits and offers additional safety during installation and operation. It is suitable for various electrical applications, ensuring durable and efficient connections.

Partially Insulated

Insulator Material is Polyamide

Insulator Colour is yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy