RS PRO Insulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 665-617
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$18.01
(exc. GST)
$19.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.01 | $0.36 |
*price indicative
- RS Stock No.:
- 665-617
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 15mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Standards/Approvals | UL, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 15mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M10 | ||
Colour Yellow | ||
Standards/Approvals UL, REACH | ||
- COO (Country of Origin):
- TW
The RS Pro Ring Terminals durable vinyl insulated connectors designed to ensure secure and reliable electrical connections. Featuring a corrosion resistant copper core for optimal conductivity and color coded vinyl insulation for protection and strain relief. Ideal for automotive, marine, and industrial applications with multiple size options available to suit various wiring needs.
High quality copper construction
Tin plated finish
Suitable for wide application
Secure and easy installation
Related links
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
