RND, RND 465 Insulated Ring Terminal, 1/2 Stud Size, Yellow
- RS Stock No.:
- 492-674
- Mfr. Part No.:
- RND 465-00655
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$20.83
(exc. GST)
$22.91
(inc. GST)
- RS Stock No.:
- 492-674
- Mfr. Part No.:
- RND 465-00655
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Inner Ring Diameter | 13mm | |
| Outer Ring Diameter | 19.2mm | |
| Stud Size | 1/2 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Inner Ring Diameter 13mm | ||
Outer Ring Diameter 19.2mm | ||
Stud Size 1/2 | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminal is engineered for optimal performance and durability in electrical applications. Featuring a robust copper construction with a tin-plated surface, it ensures excellent conductivity and resistance to corrosion. The interior of the terminal is coated with hot-melt adhesive, providing a secure seal and protecting connections from moisture and environmental factors.
Tin plating offers added corrosion resistance, extending product life
Multiple stud sizes available to suit various installation requirements
Simple installation allows for quick and efficient connectivity without the need for specialised tools
Multiple stud sizes available to suit various installation requirements
Simple installation allows for quick and efficient connectivity without the need for specialised tools
