Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- RS Stock No.:
- 206-0009
- Mfr. Part No.:
- 2614011037000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0009
- Mfr. Part No.:
- 2614011037000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | GPS Module | |
| Number of Channels | 52 | |
| Acquisition Sensitivity | -148dBm | |
| Tracking Sensitivity | -164dBm | |
| Frequency | 1620MHz | |
| Height | 6.4mm | |
| Length | 17mm | |
| Minimum Supply Voltage | 2.6V | |
| Maximum Supply Voltage | 4.5V | |
| Time to First Fix - Cold Start | 28s | |
| Minimum Operating Temperature | -40°C | |
| Protocol | GPS | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type GPS Module | ||
Number of Channels 52 | ||
Acquisition Sensitivity -148dBm | ||
Tracking Sensitivity -164dBm | ||
Frequency 1620MHz | ||
Height 6.4mm | ||
Length 17mm | ||
Minimum Supply Voltage 2.6V | ||
Maximum Supply Voltage 4.5V | ||
Time to First Fix - Cold Start 28s | ||
Minimum Operating Temperature -40°C | ||
Protocol GPS | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
The Wurth Elektronik Erinome-I GNSS Module antenna 4 system used UART, I2C communication interface and it has ROM based memory type. It has 52 channel with integrated patch type antenna connector.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613011037000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2613021137000 GPS Module -148 dBm 1620 MHz
- Wurth Elektronik 2614021137000 GPS Module -147 dBm 1620 MHz
- Quectel GNSS Module -148 dBm
- Quectel L86-M33 GNSS Module -148 dBm
- Quectel L76-M33 GNSS Module -148 dBm