RND, RND 465 Insulated Ring Terminal, 3/8 Stud Size, Red
- RS Stock No.:
- 491-923
- Mfr. Part No.:
- RND 465-00644
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$8.06
(exc. GST)
$8.87
(inc. GST)
- RS Stock No.:
- 491-923
- Mfr. Part No.:
- RND 465-00644
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Outer Ring Diameter | 13.7mm | |
| Inner Ring Diameter | 10.5mm | |
| Stud Size | 3/8 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Outer Ring Diameter 13.7mm | ||
Inner Ring Diameter 10.5mm | ||
Stud Size 3/8 | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink Insulated Ring Terminal is designed for reliable electrical connections in a variety of applications. Offering a robust solution for environments requiring both secure fastening and insulation, the terminal is coated with hot-melt adhesive on the inside, ensuring a tight seal once heat is applied. Constructed from high-quality copper and featuring a tin-plated surface, this terminal ensures excellent conductivity and resistance to corrosion.
Designed for high-temperature applications up to +105 °C
Compatible with a range of wire sizes for flexibility in use
Facilitates quick and easy installation in various projects
Compatible with a range of wire sizes for flexibility in use
Facilitates quick and easy installation in various projects
