RND, RND 465 Insulated Ring Terminal, 1/4 Stud Size, Blue

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 50

$9.73

(exc. GST)

$10.70

(inc. GST)

RS Stock No.:
490-940
Mfr. Part No.:
RND 465-00648
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Polyolefin

Inner Ring Diameter

6.4mm

Outer Ring Diameter

12mm

Stud Size

1/4

Colour

Blue

COO (Country of Origin):
CN
The RND Heat Shrink Insulated Ring Terminal is an excellent choice for ensuring robust and reliable electrical connections. Designed to withstand harsh conditions, this terminal features a hot-melt adhesive lining that creates a waterproof seal, preventing moisture ingress and corrosion. Its superior construction makes it ideal for automotive, marine, and industrial applications, providing peace of mind that your connections will remain secure.

Ideal for use in automotive and marine environments
Secure fit enhances conductivity and connection reliability
Durable construction ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy