RND, RND 465 Insulated Ring Terminal, 3/8 Stud Size, Blue

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-545
Mfr. Part No.:
RND 465-00681
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Series Number

465

Insulation

Insulated

Insulation Material

Polyolefin

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.7mm

Stud Size

3/8

Colour

Blue

COO (Country of Origin):
CN
The RND Heat Shrink Insulated Ring Terminal is an essential component for ensuring secure and reliable electrical connections. Designed meticulously for high-performance applications, it combines quality material with exceptional design to cater to both amateur and professional needs. The terminal's construction utilises a durable copper core, ensuring excellent conductivity, while its tin-plated surface offers enhanced protection against corrosion.

Temperature tolerance of +105°C allows for versatile applications
Hot-melt adhesive ensures waterproof seals for lasting durability
Compact design facilitates easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy