RND, RND 465 Insulated Ring Terminal, #4 Stud Size, Blue
- RS Stock No.:
- 492-245
- Mfr. Part No.:
- RND 465-00629
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-245
- Mfr. Part No.:
- RND 465-00629
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Insulated | |
| Insulation Material | Polyolefin | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 6.6mm | |
| Stud Size | #4 | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Insulated | ||
Insulation Material Polyolefin | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 6.6mm | ||
Stud Size #4 | ||
Colour Blue | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is engineered from high-quality copper and features a durable tin-plated surface, ensuring robust performance in various electrical applications. Designed for use with wire sizes ranging from 1.5 to 2.5 mm² and compatible with 16-14 AWG standards, this component is built to withstand operational challenges while providing a reliable connection. Its insulated vinyl construction offers additional protection against environmental factors, while the maximum temperature rating of +105 °C guarantees safety and efficiency.
Insulated with durable vinyl material for added safety
Handles a maximum temperature of +105 °C with ease
Rated for voltage up to 600 V to accommodate various applications
Available in multiple stud sizes for compatibility with diverse setups
Handles a maximum temperature of +105 °C with ease
Rated for voltage up to 600 V to accommodate various applications
Available in multiple stud sizes for compatibility with diverse setups
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53











